HCPL2531 | onsemi
Onsemi optocoupler, PDIP-8, HCPL2531
No longer available from manufacturer
Optocoupler, HCPL2531, ONS
The HCPL2531 consist of an AlGaAs LED optically coupled to a high speed photodetector transistor. A separate connection for the bias of the photodiode improves the speed by several orders of magnitude over conventional phototransistor optocouplers by reducing the base-collector capacitance of the input transistor. An internal noise shield provides superior common mode rejection of 10kV/µs.
Applications
- Line receivers
- Pulse transformer replacement
- Wide bandwidth analog coupling
Rise time | 0.8 s | |
Number of channels | 2 | |
Data transmission rate | 1000000 mb/s | |
Enclosure | PDIP-8 | |
Isolation voltage | 2.5 kV | |
max. operating temperature | 100 °C | |
min. operating temperature | -55 °C | |
Assembly | THT |
Country of origin | MY |
Customs tariff number | 85414900 |
Original Packaging | Bar with 50 pieces |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |