BZX79-C36,143 | NEXPERIA

Zener diode, 36 V, 500 mW, DO-35, BZX79-C36,143

Order No.: 22S6400
EAN: 4099879081360
MPN:
BZX79-C36,143
Series: BZX79
NEXPERIA
default L
Image may differ
Unit Price (€ / pc.)
0.0440 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
0.04 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5000 pcs.
0.0440 €

Zener diodes, 500 mW, series BZX79.

Power losses: 500 mW. Package: DO35.

Technical attributes (type, Zener voltage): BZX79/C36, 36 V

Technical specifications
Number of diodes 1
Version zener diode
On-State Voltage 0.9 V
Forward Current 25 mA
diameter 1.85 mm
Enclosure DO-35
Length 4.25 mm
max. operating temperature 200 °C
min. operating temperature -65 °C
Assembly THT
Junction temperature (max.) 200 °C
Junction temperature (min.) -65 °C
Power loss 500 mW
Zener voltage 36 V
Logistics
Country of origin IN
Customs tariff number 85411000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Zener voltage
diameter
Power loss
Version
Forward Current
Number of diodes
Length
On-State Voltage
Assembly
min. operating temperature
max. operating temperature
Enclosure
1 item in 23 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Zener voltage
diameter
Power loss
Version
Forward Current
Number of diodes
Length
On-State Voltage
Assembly
min. operating temperature
max. operating temperature
Enclosure
Zener diode, 2.4 V, 500 mW, DO-35, BZX79-C2V4,113
Order No.:
 22S5050
Manufacturer:
 NEXPERIA
Manufacturer SKU:
 BZX79-C2V4,113
Available: 0 pcs. Leadtime: 6 Weeks **
Total Price: 0.03 € *
50000 pcs.
0.0274 €
2.4 V
1.85 mm
500 mW
zener diode
25 mA
1
4.25 mm
0.9 V
THT
-65 °C
200 °C
DO-35
Zener diode, 11 V, 500 mW, DO-35, BZX79-C11,143
Order No.:
 22S5800
Manufacturer:
 NEXPERIA
Manufacturer SKU:
 BZX79-C11,143
Available: 0 pcs. Leadtime: 6 Weeks **
Total Price: 0.04 € *
5000 pcs.
0.0440 €
11 V
1.85 mm
500 mW
zener diode
25 mA
1
4.25 mm
0.9 V
THT
-65 °C
200 °C
DO-35
Zener diode, 36 V, 500 mW, DO-35, BZX79-C36,143
Order No.:
 22S6400
Manufacturer:
 NEXPERIA
Manufacturer SKU:
 BZX79-C36,143
Available: 0 pcs. Leadtime: 6 Weeks **
Total Price: 0.04 € *
5000 pcs.
0.0440 €
36 V
1.85 mm
500 mW
zener diode
25 mA
1
4.25 mm
0.9 V
THT
-65 °C
200 °C
DO-35