PMEG3020EH,115 | NEXPERIA

Schottky diode, 30 V, 2 A, SOD123F

Order No.: 10S9144
EAN: 4099879044921
MPN:
PMEG3020EH,115
Series: PMEG30
NEXPERIA
default L
Image may differ
Unit Price (€ / pc.)
0.1785 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
0.18 € *
*incl. VAT plus shipping costs
**Subject to prior sale
3000 pcs.
0.1785 €

Schottky diode, PMEG3020EH,115, NEXPERIA

Planar Schottky barrier rectifier with an integrated guard ring for stress protection, encapsulated in a small SOD123F Surface-Mounted Device (SMD) plastic package.

Features

  • Low forward voltage

Applications

  • Low voltage rectification
  • High efficiency DC-to-DC conversion
  • Switch mode power supply
  • Reverse polarity protection
  • Low power consumption applications
Technical specifications
Number of diodes 1
Version schottky rectifier diode
Design SMD
Forward Current 2 A
Enclosure SOD-123F
Capacity 72 pF
max. operating temperature 150 °C
min. operating temperature -65 °C
Assembly SMD
Voltage V RRM (peak reverse voltage) 30 V
Junction temperature (max.) 150 °C
Logistics
Customs tariff number 85411000
Original Packaging Reel with 3,000 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 6/8/11
SVHC free Yes
Variations
Forward Current
Capacity
max. operating temperature
Enclosure
Design
Version
Number of diodes
Assembly
Voltage V RRM (peak reverse voltage)
min. operating temperature
1 item in 13 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Forward Current
Capacity
max. operating temperature
Enclosure
Design
Version
Number of diodes
Assembly
Voltage V RRM (peak reverse voltage)
min. operating temperature
Schottky diode, 30 V, 2 A, SOD123F
Order No.:
 10S9144
Manufacturer:
 NEXPERIA
Manufacturer SKU:
 PMEG3020EH,115
Available: 0 pcs. Leadtime: 4 Weeks **
Total Price: 0.18 € *
3000 pcs.
0.1785 €
2 A
72 pF
150 °C
SOD-123F
SMD
schottky rectifier diode
1
SMD
30 V
-65 °C
Schottky diode, 30 V, 0.2 A, SOD523
Order No.:
 10S9127
Manufacturer:
 NEXPERIA
Manufacturer SKU:
 PMEG3002AEB,115
Available: 0 pcs. Leadtime: 12 Weeks **
Total Price: 0.12 € *
3000 pcs.
0.1178 €
0.2 A
25 pF
125 °C
SOD-523
SMD
schottky rectifier diode
1
SMD
30 V
-65 °C
Schottky diode, 30 V, 5 A, SOD128
Order No.:
 10S9151
Manufacturer:
 NEXPERIA
Manufacturer SKU:
 PMEG3050EP,115
Available: 0 pcs. Leadtime: 4 Weeks **
Total Price: 0.32 € *
3000 pcs.
0.3213 €
5 A
800 pF
150 °C
SOD-128
SMD
schottky rectifier diode
1
SMD
30 V
-65 °C
Schottky diode, 30 V, 2 A, SOD128
Order No.:
 10S9146
Manufacturer:
 NEXPERIA
Manufacturer SKU:
 PMEG3020EP,115
Available: 0 pcs. Leadtime: 4 Weeks **
Total Price: 0.19 € *
3000 pcs.
0.1916 €
2 A
325 pF
150 °C
SOD-128
SMD
schottky rectifier diode
1
SMD
30 V
-65 °C
Schottky diode, 30 V, 1 A, SOD323
Order No.:
 10S9134
Manufacturer:
 NEXPERIA
Manufacturer SKU:
 PMEG3010BEA,115
Available: 0 pcs. Leadtime: 4 Weeks **
Total Price: 0.14 € *
3000 pcs.
0.1404 €
1 A
70 pF
150 °C
SOD-323
SMD
schottky rectifier diode
1
SMD
30 V
-65 °C
Schottky diode, 30 V, 1 A, SOD323F
Order No.:
 10S9140
Manufacturer:
 NEXPERIA
Manufacturer SKU:
 PMEG3010EJ,115
Available: 0 pcs. Leadtime: 4 Weeks **
Total Price: 0.15 € *
3000 pcs.
0.1499 €
1 A
70 pF
150 °C
SOD-323F
SMD
schottky rectifier diode
1
SMD
30 V
-65 °C
Schottky diode, 30 V, 2 A, SOD123W
Order No.:
 10S9148
Manufacturer:
 NEXPERIA
Manufacturer SKU:
 PMEG3020ER,115
Available: 0 pcs. Leadtime: 4 Weeks **
Total Price: 0.16 € *
3000 pcs.
0.1595 €
2 A
170 pF
150 °C
SOD-123W
SMD
schottky rectifier diode
1
SMD
30 V
-65 °C
Schottky diode, 30 V, 1 A, SOD523
Order No.:
 10S9138
Manufacturer:
 NEXPERIA
Manufacturer SKU:
 PMEG3010EB,115
Available: 0 pcs. Leadtime: 12 Weeks **
Total Price: 0.12 € *
3000 pcs.
0.1178 €
1 A
30 pF
150 °C
SOD-523
SMD
schottky rectifier diode
SMD
30 V
-65 °C
Schottky diode, 30 V, 1 A, SOD323F
Order No.:
 10S9137
Manufacturer:
 NEXPERIA
Manufacturer SKU:
 PMEG3010CEJ,115
Available: 0 pcs. Leadtime: 4 Weeks **
Total Price: 0.17 € *
3000 pcs.
0.1666 €
1 A
100 pF
150 °C
SOD-323F
SMD
schottky rectifier diode
1
SMD
30 V
-65 °C
Schottky diode, 30 V, 0.5 A, SOD523
Order No.:
 10S9131
Manufacturer:
 NEXPERIA
Manufacturer SKU:
 PMEG3005EB,115
Available: 0 pcs. Leadtime: 12 Weeks **
Total Price: 0.12 € *
3000 pcs.
0.1178 €
0.5 A
30 pF
150 °C
SOD-523
SMD
schottky rectifier diode
1
SMD
30 V
-65 °C
Schottky diode, 30 V, 2 A, SOD323F
Order No.:
 10S9145
Manufacturer:
 NEXPERIA
Manufacturer SKU:
 PMEG3020EJ,115
Available: 0 pcs. Leadtime: 4 Weeks **
Total Price: 0.16 € *
3000 pcs.
0.1642 €
2 A
72 pF
150 °C
SOD-323F
SMD
schottky rectifier diode
1
SMD
30 V
-65 °C
Schottky diode, 30 V, 0.5 A, SOD323F
Order No.:
 10S9132
Manufacturer:
 NEXPERIA
Manufacturer SKU:
 PMEG3005EJ,115
Available: 0 pcs. Leadtime: 4 Weeks **
Total Price: 0.14 € *
3000 pcs.
0.1404 €
0.5 A
70 pF
150 °C
SOD-323F
SMD
schottky rectifier diode
1
SMD
30 V
-65 °C
Schottky diode, 30 V, 5 A, SOD128
Order No.:
 10S9150
Manufacturer:
 NEXPERIA
Manufacturer SKU:
 PMEG3050BEP,115
Available: 0 pcs. Leadtime: 4 Weeks **
Total Price: 0.32 € *
3000 pcs.
0.3213 €
5 A
800 pF
150 °C
SOD-128
SMD
schottky rectifier diode
1
SMD
30 V
-65 °C