PMEG3002AEB,115 | NEXPERIA
Schottky diode, 30 V, 0.2 A, SOD523
Unit Price (€ / pc.)
0.1178 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Schottky diode, PMEG3002AEB,115, NEXPERIA
Planar Schottky barrier diode with an integrated guard ring for stress protection, encapsulated in a SOD523 (SC-79) ultra small Surface-Mounted Device (SMD) plastic package.
Features
- Low forward voltage
- AEC-Q101 qualified
Applications
- Ultra high-speed switching
- High efficiency DC-to-DC conversion
- Voltage clamping
- Inverse polarity protection
- Low voltage rectification
- Low power consumption applications
Technical specifications
Number of diodes | 1 | |
Version | schottky rectifier diode | |
Design | SMD | |
Forward Current | 0.2 A | |
Enclosure | SOD-523 | |
Capacity | 25 pF | |
max. operating temperature | 125 °C | |
min. operating temperature | -65 °C | |
Assembly | SMD | |
Voltage V RRM (peak reverse voltage) | 30 V | |
Junction temperature (max.) | 125 °C |
Download
Logistics
Customs tariff number | 85411000 |
Original Packaging | Reel with 3,000 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 6/8/11 |
SVHC free | Yes |