H07RN-F 2X1 TITANEX | Nexans

Special elastomer control line H07RN-F TITANEX 2 x 1.0 mm², AWG 18, unshielded, black

Order No.: 95F3746
EAN: 4099891263881
MPN:
H07RN-F 2X1 TITANEX
Series: H07RN-F TITANEX
Nexans
default L
Image may differ
Unit Price (€ / mtr.)
1.8088 € *
Available: 0 mtr.
Leadtime: 2 Weeks **
Total Price:
1.81 € *
Price list
Quantity
Price per unit*
100 mtr.
1.8088 €
200 mtr.
1.7255 €
800 mtr.
1.5827 €
*incl. VAT plus shipping costs
**Subject to prior sale

Control cable, H07RN-F 2X1 TITANEX, NEXANS

H07RN-F TITANEX® flexible cable is intended for installations with moving equipment, electric appliances and for building sites. The cable may be rated 0,6/1 kV where the installation has built-in protection and for motors in lifting appliances - machine tools - etc.

FEATURES

  • Good chemical resistance
  • Oil-resistant
  • Flame-retardant
  • Mechanical resistance

Technical Data

  • Cable material: Copper, bright
  • Core insulation material: Elastomer
  • Color: black
  • Conductor category: Cl.5 = fine-stranded
Technical specifications
Core insulation material special elastomer
Core colour sequence VDE 0293-308
Number of cores 2
Version control line
Outer diameter 10 mm
AWG cross-section AWG 18
Colour black
Conductor category CL.5 = fine stranded
Cable material copper, bright
Cable cross-section 1.0 mm²
Material special elastomer
Rated voltage 750 V
Rated voltage U0 450 V
Test voltage 2.5 kV
Shielding unshielded
Protective conductor available No
Temperature range (active) -25 °C to 55 °C
Temperature range (unmoved) -25 °C to 85 °C
Logistics
Country of origin FR
Customs tariff number 85444995
Original Packaging Ring with 100 meters
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Cable cross-section
Outer diameter
Number of cores
AWG cross-section
Material
Core colour sequence
Version
Conductor category
Temperature range (active)
Temperature range (unmoved)
Rated voltage
Cable material
Rated voltage U0
Shielding
Core insulation material
Colour
1 item in 16 variations
*incl. VAT plus shipping costs