ME-2,20T3.450 | Mundorf

MKP film capacitor, 2.2 µF, ±4 %, 450 V (DC), PP, ME-2,20T3.450

Order No.: 43D6228
EAN: 4099879819147
MPN:
ME-2,20T3.450
Series: ME
Mundorf
default L
Image may differ
Unit Price (€ / pc.)
13.2090 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
13.21 € *
Price list
Quantity
Price per unit*
1 pcs.
13.2090 €
10 pcs.
11.6263 €
50 pcs.
10.8290 €
150 pcs.
10.3649 €
500 pcs.
9.8294 €
*incl. VAT plus shipping costs
**Subject to prior sale

MKP film capacitor for high-end applications, type Mundorf MCap EVO.

Self-sealing, pulse resistant, extremely low losses, short signal paths. Following the highly precise winding process, the EVO capacitors are molded manually into specially developed compact packages; Dielectric: polypropylene. Loss factor: 0.0002 at 1.0 kHz. Operating temperatures: –25 to +85°C.

Rated voltage: 450 V.

Technical attributes (type, capacitance, capacitance tolerance, dimensions): ME-2,20T3.450, 2.2 µF, ±4.0 %, 25 x 21 mm

Technical specifications
Number of pins 1
Design axial
Dielectric material PP
Capacity 2.2 µF
Length 21 mm
max. operating temperature 85 °C
min. operating temperature -25 °C
Rated voltage (AC) 310 V
Rated voltage (DC) 450 V
Tolerance ±4 %
Logistics
Country of origin DE
Customs tariff number 85322500
MSL MSL 1
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Length
Capacity
Design
Tolerance
Rated voltage (AC)
Dielectric material
min. operating temperature
Rated voltage (DC)
Number of pins
max. operating temperature
1 item in 4 variations
*incl. VAT plus shipping costs