ME-0,22T4.450 | Mundorf
MKP film capacitor, 220 nF, ±4 %, 450 V (DC), PP, ME-0,22T4.450
MKP film capacitor for high-end applications, type Mundorf MCap EVO.
Self-sealing, pulse resistant, extremely low losses, short signal paths. Following the highly precise winding process, the EVO capacitors are molded manually into specially developed compact packages; Dielectric: polypropylene. Loss factor: 0.0002 at 1.0 kHz. Operating temperatures: –25 to +85°C.
Rated voltage: 450 V.
Technical attributes (type, capacitance, capacitance tolerance, dimensions): ME-0,22T4.450, 0.22 µF, ±5.0 %, 16 x 16 mm
Number of pins | 1 | |
Design | axial | |
Dielectric material | PP | |
Capacity | 220 nF | |
Length | 14 mm | |
max. operating temperature | 85 °C | |
min. operating temperature | -25 °C | |
Rated voltage (AC) | 310 V | |
Rated voltage (DC) | 450 V | |
Tolerance | ±4 % |
Country of origin | DE |
Customs tariff number | 85322500 |
MSL | MSL 1 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |