MI 3205 | METREL

Insulation tester MI 3205, CAT IV 600 V, 15000 GΩ, 260 V (AC)

Order No.: 27K1325
EAN: 3831063424406
MPN:
MI 3205
20992292
METREL
default L
front L
side L
Image may differ
Unit Price (€ / pc.)
3,281.1275 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
3,281.13 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3,281.1275 €

Isolation tester, MI 3205, Metrel

MI 3205 TeraOhm XA 5kV is a portable battery (Li-Ion) or mains powered tester with excellent IP protection (IP65 case closed and IP54 case open) designed for insulation resistance diagnostics using high test voltages up to 5 kV. It has been designed and manufactured with the extensive knowledge and experience gained from many years of work in this field.

Technical specifications
Version insulation tester
Degree of protection (IP) IP65
Surge voltage category CAT IV 600 V
Insulation resistance Max 15000 Ω
Max measured value AC voltage 260 V
Logistics
Country of origin SI
Customs tariff number 90303370
MSL MSL 1
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Accessory
Test probes
Image may differ

Order No.:

 27K1381

Manufacturer SKU:

 S 2058

 

Available: 0 pcs. Leadtime: 2 Weeks **
140.42 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
140.4200 €
Software
Image may differ

Order No.:

 27K1142

Manufacturer SKU:

 A 1275

 

Available: 0 pcs. Leadtime: On Request **
276.08 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
276.08 €
Cable, A 1017
Image may differ

Order No.:

 27K1074

Manufacturer SKU:

 A 1017

 

Available: 0 pcs. Leadtime: 1 Week **
14.28 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
14.2800 €
Variations
Surge voltage category
Insulation resistance Max
Batteries
Insulation resistance Min
Max measured value AC voltage
Max measured value DC voltage
Degree of protection (IP)
Version
1 item in 7 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Surge voltage category
Insulation resistance Max
Batteries
Insulation resistance Min
Max measured value AC voltage
Max measured value DC voltage
Degree of protection (IP)
Version