MI 3202 | METREL

Insulation tester MI 3202, CAT IV 600 V, 1000 GΩ, 1000 V (DC), 1500 V (AC)

Order No.: 27K1324
EAN: 3831063414506
MPN:
MI 3202
20991529
METREL
default L
front L
side L
Image may differ
Unit Price (€ / pc.)
2,499.00 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
2,499.00 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2,499.00 €

Isolation tester, MI 3202, Metrel

The MI 3202 GigaOhm 5 kV enables fast and accurate testing of insulation resistance. Five test voltages up to 5 kV and 1 TΩ resistance measurement range cover most industrial and power distribution applications. The large backlit analog/digital LCD screen allows easy reading of test results. The instrument is housed in a rugged carrying case that allows use in harsh environments.

Technical specifications
Version insulation tester
Batteries NiMH
Degree of protection (IP) IP65
Surge voltage category CAT IV 600 V
Insulation resistance Max 1000 Ω
Max measured value DC voltage 1000 V
Max measured value AC voltage 1500 V
Logistics
Country of origin SI
Customs tariff number 90303370
MSL MSL 1
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Accessory
Test probes
Image may differ

Order No.:

 27K1381

Manufacturer SKU:

 S 2058

 

Available: 0 pcs. Leadtime: 2 Weeks **
140.42 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
140.4200 €
Variations
Surge voltage category
Insulation resistance Max
Batteries
Insulation resistance Min
Max measured value AC voltage
Max measured value DC voltage
Degree of protection (IP)
Version
1 item in 7 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Surge voltage category
Insulation resistance Max
Batteries
Insulation resistance Min
Max measured value AC voltage
Max measured value DC voltage
Degree of protection (IP)
Version