505.411 | Mentor
Rotary knob, 4 mm, aluminum, silver, Ø 12 mm, H 12 mm, 505.411
Rotary knobs, aluminum, type Mentor 50../53.
Precision made. With knurled side; Version: metal-colored, or black anodized finish. With/without index dial.
Anodized metal color, black index, type 50../53.
Technical attributes (type, for shaft diameter (SD), knob diameter (D), knob height (H)): 505.411, SD 4.0, D 12, H 12 mm
Version | rotary knob | |
Type of mounting | screw mounting | |
diameter | 12 mm | |
Colour | silver | |
For shaft diameter | 4 mm | |
Height | 12 mm | |
Marking | No | |
Material | aluminum |
Country of origin | TN |
Customs tariff number | 76169990 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |