505.41 | Mentor
Rotary knob, 4 mm, aluminum, silver, Ø 12 mm, H 12 mm, 505.41
Discontinued
Unit Price (€ / pc.)
3.2963 € *
Available: 55 pcs.
Leadtime: 5 Weeks **
Total Price:
9.89 € *
Price list
Quantity
Price per unit*
3 pcs.
3.2963 €
10 pcs.
2.9274 €
50 pcs.
2.6299 €
250 pcs.
2.4871 €
500 pcs.
2.3562 €
*incl. VAT plus shipping costs
**Subject to prior sale
Rotary knobs, aluminum, type Mentor 50../53.
Precision made. With knurled side; Version: metal-colored, or black anodized finish. With/without index dial.
Metal-colored, anodized, without index, type 50../53.
Technical attributes (type, for shaft diameter (SD), knob diameter (D), knob height (H)): 505.41, SD 4.0, D 12, H 12 mm
Technical specifications
Version | rotary knob | |
Type of mounting | screw mounting | |
diameter | 12 mm | |
Colour | silver | |
For shaft diameter | 4 mm | |
Height | 12 mm | |
Marking | No | |
Material | aluminum |
Download
Logistics
Country of origin | TN |
Customs tariff number | 76169990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |