SGA12E07-P1J | MEAN WELL
Plug-in power supply, 7.5 VDC, 1.6 A, 12 W, SGA12E07-P1J
Number of outputs | 1 | |
Output voltage DC | 7.5 VDC | |
Output current | 1.6 A | |
Width | 27.4 mm | |
Input voltage AC | 90-264 VAC | |
Height | 39.7 mm | |
Length | 62.2 mm | |
Power | 12 W | |
efficiency | 83 % |
Country of origin | TW |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |