SGA12E18-P1J | MEAN WELL
Plug-in power supply, 18 VDC, 666 mA, 12 W, SGA12E18-P1J
Unit Price (€ / pc.)
21.3129 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
21.31 € *
Price list
Quantity
Price per unit*
1 pcs.
21.3129 €
10 pcs.
18.7544 €
100 pcs.
16.4577 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Number of outputs | 1 | |
Output voltage DC | 18 VDC | |
Output current | 666 mA | |
Width | 27.4 mm | |
Input voltage AC | 90-264 VAC | |
Height | 39.7 mm | |
Length | 62.2 mm | |
Power | 12 W | |
efficiency | 85 % |
Download
Logistics
Country of origin | TW |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |