GEM12I05-P1J | MEAN WELL
Plug-in power supply, 5 VDC, 2.4 A, 12 W, GEM12I05-P1J
Unit Price (€ / pc.)
17.1598 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
17.16 € *
Price list
Quantity
Price per unit*
1 pcs.
17.1598 €
10 pcs.
15.1130 €
100 pcs.
13.2447 €
200 pcs.
12.7449 €
500 pcs.
12.2213 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Number of outputs | 1 | |
Output voltage DC | 5 VDC | |
Output current | 2.4 A | |
Width | 39 mm | |
Input voltage AC | 80-264 VAC/113-370 VDC | |
Height | 48.5 mm | |
Length | 73.9 mm | |
Power | 12 W | |
efficiency | 80 % |
Download
Logistics
Country of origin | TW |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |