GEM12I24-P1J | MEAN WELL

Plug-in power supply, 24 VDC, 500 mA, 12 W, GEM12I24-P1J

Order No.: 62C1054
EAN: 4099891291730
MPN:
GEM12I24-P1J
Series: GEM12I
MEAN WELL
default L
Image may differ
Unit Price (€ / pc.)
23.0860 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
23.09 € *
Price list
Quantity
Price per unit*
1 pcs.
23.0860 €
5 pcs.
21.7056 €
50 pcs.
19.2066 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Number of outputs 1
Output voltage DC 24 VDC
Output current 500 mA
Width 39 mm
Input voltage AC 80-264 VAC/113-370 VDC
Height 48.5 mm
Length 73.9 mm
Power 12 W
efficiency 85 %
Logistics
Country of origin TW
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Accessory
Plug kit, AC PLUG-MIX2
Image may differ

Order No.:

 62C1001

Manufacturer SKU:

 AC PLUG-MIX2

 

Available: 4 pcs. Leadtime: 1 Week **
7.75 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
7.7469 €
Variations
Output current
Output voltage DC
efficiency
Input voltage AC
Width
Length
Height
Number of outputs
Power
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Output current
Output voltage DC
efficiency
Input voltage AC
Width
Length
Height
Number of outputs
Power
Plug-in power supply, 5 VDC, 2.4 A, 12 W, GEM12I05-P1J
Order No.:
 62C1047
Manufacturer:
 MEAN WELL
Manufacturer SKU:
 GEM12I05-P1J
Available: 0 pcs. Leadtime: On Request **
Total Price: 17.16 € *
1 pcs.
17.1598 €
10 pcs.
15.1130 €
100 pcs.
13.2447 €
200 pcs.
12.7449 €
500 pcs.
12.2213 €
2.4 A
5 VDC
80 %
80-264 VAC/113-370 VDC
39 mm
73.9 mm
48.5 mm
1
12 W
Plug-in power supply, 24 VDC, 500 mA, 12 W, GEM12I24-P1J
Order No.:
 62C1054
Manufacturer:
 MEAN WELL
Manufacturer SKU:
 GEM12I24-P1J
Available: 0 pcs. Leadtime: On Request **
Total Price: 23.09 € *
1 pcs.
23.0860 €
5 pcs.
21.7056 €
50 pcs.
19.2066 €
500 mA
24 VDC
85 %
80-264 VAC/113-370 VDC
39 mm
73.9 mm
48.5 mm
1
12 W