LOCTITE 577 | Loctite

Sealant, Acrylic, Thread Locking LOCTITE 577

Order No.: 12L9708
EAN: 5010266011936
MPN:
LOCTITE 577
LOCTITE 577 TTL50ML EGFD
Loctite
default L
Image may differ
Unit Price (€ / pc.)
33.7127 € *
Available: 5 pcs.
Leadtime: 1 Week **
Total Price:
33.71 € *
Price list
Quantity
Price per unit*
1 pcs.
33.7127 €
12 pcs.
32.0229 €
*incl. VAT plus shipping costs
**Subject to prior sale

Anaerobic thread seal, LOCTITE 577, Loctite

LOCTITE 577 is designed for the locking and sealing of metal pipes and fittings as well as other threaded assemblies. The product provides an instant, low-pressure seal for metal pipes and fittings. It will not creep, shrink or shred. It has excellent chemical and thermal resistance and offers less migration of liquid product after application.

Features

  • Excellent chemical resistance
  • Instant low pressure seal
  • Suitable for all metals
  • Medium-strength, general purpose thread sealant for sealing metal threads
  • Locks connection against vibration-induced loosening and other stresses
  • Easy to apply
Technical specifications
Usage thread seal
Colour yellow
Strenght medium
Contents 50 ml
Viscosity high
Logistics
Country of origin IE
Customs tariff number 35061000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Signal word
Gefahrenpiktogramme
Information on dangerous goods

Signal word: Warning

Hazard statements:

  • H315 Causes skin irritation
  • H317 May cause an allergic skin reaction
  • H319 Causes serious eye irritation
  • H335 May cause respiratory irritation

Precautionary statements:

  • P101 If medical advice is needed, have product container or label at hand.
  • P102 Keep out of reach of children.
  • P501 Dispose of contents/container to ...
  • P261 Avoid breathing dust/fume/gas/mist/vapours/spray.
  • P280 Wear protective gloves/protective clothing/eye protection/face protection/hearing protection/...
  • P333+P313 If skin irritation or rash occurs: Get medical advice/attention.
  • P337+P313 If eye irritation persists: Get medical advice/attention.
  • P302+P352 IF ON SKIN: Wash with plenty of water/...
Variations
Contents
Viscosity
Colour
Usage
Strenght
1 item in 3 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Contents
Viscosity
Colour
Usage
Strenght
Sealant, Acrylic, Thread Locking LOCTITE 577
Order No.:
 12L9715
Manufacturer:
 Loctite
Manufacturer SKU:
 LOCTITE 577
Available: 16 pcs. Leadtime: 1 Week **
Total Price: 35.68 € *
1 pcs.
35.6762 €
12 pcs.
33.8912 €
50 ml
high
yellow
thread seal
medium
Sealant, Acrylic, Thread Locking LOCTITE 577
Order No.:
 12L9707
Manufacturer:
 Loctite
Manufacturer SKU:
 LOCTITE 577
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 143.03 € *
1 pcs.
143.0261 €
250 ml
high
yellow
thread seal
medium
Sealant, Acrylic, Thread Locking LOCTITE 577
Order No.:
 12L9708
Manufacturer:
 Loctite
Manufacturer SKU:
 LOCTITE 577
Available: 5 pcs. Leadtime: 1 Week **
Total Price: 33.71 € *
1 pcs.
33.7127 €
12 pcs.
32.0229 €
50 ml
high
yellow
thread seal
medium