LOCTITE 577 | Loctite
Sealant, Acrylic, Thread Locking LOCTITE 577
As a private customer, you can buy this item as soon as we have it back in stock.
Anaerobic thread seal, LOCTITE 577, Loctite
LOCTITE 577 is designed for the locking and sealing of metal pipes and fittings as well as other threaded assemblies. The product provides an instant, low-pressure seal for metal pipes and fittings. It will not creep, shrink or shred. It has excellent chemical and thermal resistance and offers less migration of liquid product after application.
Features
- Excellent chemical resistance
- Instant low pressure seal
- Suitable for all metals
- Medium-strength, general purpose thread sealant for sealing metal threads
- Locks connection against vibration-induced loosening and other stresses
- Easy to apply
Usage | thread seal | |
Colour | yellow | |
Strenght | medium | |
Contents | 250 ml | |
Viscosity | high |
Country of origin | IE |
Customs tariff number | 35061000 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Gefahrenpiktogramme | |
Information on dangerous goods | Signal word: WarningHazard statements:
Precautionary statements:
|