LOCTITE SI 5900 | Loctite

Silicone 1K (Adhesive/Sealant) LOCTITE SI 5900

Order No.: 12L9912
EAN: 5010266246963
MPN:
LOCTITE SI 5900
LOCTITE SI 5900 BK CR50ML EN/DE
Loctite
default L
Image may differ
Unit Price (€ / pc.)
14.0658 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
14.07 € *
Price list
Quantity
Price per unit*
1 pcs.
14.0658 €
10 pcs.
13.3756 €
*incl. VAT plus shipping costs
**Subject to prior sale

Surface sealant, LOCTITE SI 5900, Loctite

LOCTITE SI 5900 is a low strength, moisture-cured, thixotropic silicone-based paste. Typical applications include stamped sheet metal covers (timing covers and oil sumps). It exhibits a rapid skin-over time of 15 min and is suitable for gaps up to 1 mm. As a single component it requires no mixing.

Technical specifications
Version surface sealing
Container cartridge
Colour black
Contents 50 ml
Consistency of the Material pasty
Logistics
Country of origin IT
Customs tariff number 32141010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Signal word
Gefahrenpiktogramme
Information on dangerous goods

Signal word: Danger

Hazard statements:

  • H317 May cause an allergic skin reaction
  • H318 Causes serious eye damage.
  • H350 May cause cancer
  • H371 May cause damage to organs

Precautionary statements:

  • P201 Obtain special instructions before use.
  • P280 Wear protective gloves/protective clothing/eye protection/face protection/hearing protection/...
  • P305+P351+P338 IF IN EYES: Rinse cautiously with water for several minutes. Remove contact lenses, if present and easy to do. Continue rinsing.
  • P308+P311 IF exposed or concerned: Call a POISON CENTER/doctor/...
  • P333+P313 If skin irritation or rash occurs: Get medical advice/attention.
Variations
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Contents
Container
Version
Consistency of the Material
Colour
Silicone 1K (Adhesive/Sealant) LOCTITE SI 5900
Order No.:
 12L9877
Manufacturer:
 Loctite
Manufacturer SKU:
 LOCTITE SI 5900
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 64.18 € *
1 pcs.
64.1767 €
12 pcs.
60.9637 €
300 ml
cartridge
surface sealing
pasty
black
Silicone 1K (Adhesive/Sealant) LOCTITE SI 5900
Order No.:
 12L9912
Manufacturer:
 Loctite
Manufacturer SKU:
 LOCTITE SI 5900
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 14.07 € *
1 pcs.
14.0658 €
10 pcs.
13.3756 €
50 ml
cartridge
surface sealing
pasty
black