LOCTITE SI 5900 | Loctite
Silicone 1K (Adhesive/Sealant) LOCTITE SI 5900
Order No.: 12L9877
EAN: 5010266235851
MPN:
LOCTITE SI 5900
LOCTITE SI 5900 BK CR300ML EN/DE/PL
Unit Price (€ / pc.)
64.1767 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
64.18 € *
Price list
Quantity
Price per unit*
1 pcs.
64.1767 €
12 pcs.
60.9637 €
*incl. VAT plus shipping costs
**Subject to prior sale
Surface sealant, LOCTITE SI 5900, Loctite
LOCTITE SI 5900 is a low strength, moisture-cured, thixotropic silicone-based paste. Typical applications include stamped sheet metal covers (timing covers and oil sumps). It exhibits a rapid skin-over time of 15 min and is suitable for gaps up to 1 mm. As a single component it requires no mixing.
Technical specifications
Version | surface sealing | |
Container | cartridge | |
Colour | black | |
Contents | 300 ml | |
Consistency of the Material | pasty |
Download
Logistics
Country of origin | IT |
Customs tariff number | 32141010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Signal word
Gefahrenpiktogramme | |
Information on dangerous goods | Signal word: DangerHazard statements:
Precautionary statements:
|