LOCTITE EA 9492 LI | Loctite
Structural adhesive 400 ml , Loctite LOCTITE EA 9492 LI
Order No.: 12L9929
EAN: 4058093024164
MPN:
LOCTITE EA 9492 LI
LOCTITE EA 9492 LI DC400ML EN/D
Unit Price (€ / pc.)
115.8941 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
115.89 € *
Price list
Quantity
Price per unit*
1 pcs.
115.8941 €
10 pcs.
110.0988 €
*incl. VAT plus shipping costs
**Subject to prior sale
Structural adhesive, LOCTITE EA 9492 LI, Loctite
LOCTITE EA 9492 LI is a 2-part, white epoxy adhesive designed to offer both high chemical resistance and high temperature resistance up to +180°C in structural bonding applications. Offering very low outgassing, the product is a good general purpose solution for bonding and repairing a wide range of materials. Other attributes include superior thermal shock and impact resistant properties.
Technical specifications
Version | structural adhesive | |
Contents | 400 ml |
Download
Logistics
Country of origin | IT |
Customs tariff number | 35061000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Signal word
Gefahrenpiktogramme | |
Information on dangerous goods | Signal word: DangerHazard statements:
Precautionary statements:
Supplemental Hazard |