LOCTITE EA 9492 A/B | Loctite

Structural adhesive 50 ml double cartridge, Loctite LOCTITE EA 9492 A/B

Order No.: 12L9718
EAN: 5010266368405
MPN:
LOCTITE EA 9492 A/B
LOCTITE EA 9492 DC50ML DE
Loctite
default L
Image may differ
Unit Price (€ / pc.)
32.4870 € *
Available: 5 pcs.
Leadtime: 1 Week **
Total Price:
32.49 € *
Price list
Quantity
Price per unit*
1 pcs.
32.4870 €
10 pcs.
30.8686 €
*incl. VAT plus shipping costs
**Subject to prior sale

Structural adhesive, LOCTITE EA 9492 A/B, Loctite

LOCTITE EA 9492 is a 2-part, white epoxy adhesive designed to offer both high chemical resistance and high temperature resistance up to +180°C in structural bonding applications. Offering very low outgassing, the product is a good general purpose solution for bonding and repairing a wide range of materials. Other attributes include superior thermal shock and impact resistant properties.

Features

  • Bonds various materials
  • Low outgassing
Technical specifications
Version structural adhesive
Container double cartridge
Colour white/gray
Contents 50 ml
Logistics
Country of origin IT
Customs tariff number 35061000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description 4,4'-isopropylidenediphenol, Nonylphenol
Signal word
Gefahrenpiktogramme
Information on dangerous goods

Signal word: Danger

Hazard statements:

  • H315 Causes skin irritation
  • H317 May cause an allergic skin reaction
  • H319 Causes serious eye irritation
  • H411 Toxic to aquatic life with long lasting effects
  • H314 Causes severe skin burns and eye damage.
  • H330 Fatal if inhaled
  • H335 May cause respiratory irritation
  • H360F May damage fertility.
  • H410 Very toxic to aquatic life with long lasting effects

Precautionary statements:

  • P273 Avoid release to the environment.
  • P280 Wear protective gloves/protective clothing/eye protection/face protection/hearing protection/...
  • P302+P352 IF ON SKIN: Wash with plenty of water/...
  • P333+P313 If skin irritation or rash occurs: Get medical advice/attention.
  • P337+P313 If eye irritation persists: Get medical advice/attention.
  • P201 Obtain special instructions before use.
  • P260 Do not breathe dust/fume/gas/mist/vapours/spray.
  • P303+P361+P353 IF ON SKIN (or hair): Take off immediately all contaminated clothing. Rinse skin with water [or shower].
  • P305+P351+P338 IF IN EYES: Rinse cautiously with water for several minutes. Remove contact lenses, if present and easy to do. Continue rinsing.
  • P308+P313 IF exposed or concerned: Get medical advice/ attention.
  • P310 Immediately call a POISON CENTER/doctor/…

Supplemental Hazard
information:

  • EUH211 Warning! Hazardous respirable droplets may be formed when sprayed. Do not breathe spray or mist.
  • EUH071 Corrosive to the respiratory tract.
Variations
Colour
Contents
Container
Version
1 item in 6 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Colour
Contents
Container
Version
Structural adhesive 50 ml , Loctite LOCTITE EA 9492 LI
Order No.:
 12L9901
Manufacturer:
 Loctite
Manufacturer SKU:
 LOCTITE EA 9492 LI
Available: 5 pcs. Leadtime: 1 Week **
Total Price: 38.94 € *
1 pcs.
38.9368 €
10 pcs.
36.9852 €
white
50 ml
structural adhesive
Structural Adhesive (2K Epoxy) LOCTITE EA 9492 A/B
Order No.:
 12L9920
Manufacturer:
 Loctite
Manufacturer SKU:
 LOCTITE EA 9492 A/B
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 1,634.27 € *
1 pcs.
1,634.2746 €
white/gray
structural adhesive