LOCTITE EA 9483 A/B | Loctite
Structural adhesive 400 ml double cartridge, Loctite LOCTITE EA 9483 A/B
Order No.: 12L9785
EAN: 5010266365510
MPN:
LOCTITE EA 9483 A/B
LOCTITE EA 9483 DC400ML EN/DE
Unit Price (€ / pc.)
111.1817 € *
Available: 0 pcs.
Leadtime: 1 Week **
Structural adhesive, LOCTITE EA 9483 A/B, Loctite
LOCTITE EA 9483 is a 2-part, ultra-clear, flowing, general purpose epoxy adhesive suitable for bonding and potting where optical clarity and high strength are required. For instance, the product is ideal for bonding decorative panels and displays. It offers low moisture absorption, cures at room temperature and delivers a tensile strength of 47 N/mm².
Technical specifications
Version | structural adhesive | |
Container | double cartridge | |
Colour | transparent | |
Contents | 400 ml |
Download
Logistics
Country of origin | IT |
Customs tariff number | 35061000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Signal word
Gefahrenpiktogramme | |
Information on dangerous goods | Signal word: DangerHazard statements:
Precautionary statements:
|