LOCTITE EA 9483 A/B | Loctite
Structural adhesive 50 ml double cartridge, Loctite LOCTITE EA 9483 A/B
Order No.: 12L9729
EAN: 5010266365503
MPN:
LOCTITE EA 9483 A/B
LOCTITE EA 9483 DC50ML DE
Unit Price (€ / pc.)
34.0459 € *
Available: 7 pcs.
Leadtime: 1 Week **
Total Price:
34.05 € *
Price list
Quantity
Price per unit*
1 pcs.
34.0459 €
10 pcs.
32.3442 €
*incl. VAT plus shipping costs
**Subject to prior sale
Structural adhesive, LOCTITE EA 9483 A/B, Loctite
LOCTITE EA 9483 is a 2-part, ultra-clear, flowing, general purpose epoxy adhesive suitable for bonding and potting where optical clarity and high strength are required. For instance, the product is ideal for bonding decorative panels and displays. It offers low moisture absorption, cures at room temperature and delivers a tensile strength of 47 N/mm².
Technical specifications
Version | structural adhesive | |
Container | double cartridge | |
Colour | transparent | |
Contents | 50 ml |
Download
Logistics
Country of origin | IT |
Customs tariff number | 35061000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Signal word
Gefahrenpiktogramme | |
Information on dangerous goods | Signal word: DangerHazard statements:
Precautionary statements:
|