LOCTITE AA 3295 A/B | Loctite
Structural adhesive 600 ml cartridge, Loctite LOCTITE AA 3295 A/B
Order No.: 12L9923
EAN: 5010266001951
MPN:
LOCTITE AA 3295 A/B
LOCTITE AA 3295 600ML ML
Unit Price (€ / pc.)
476.8925 € *
Available: 0 pcs.
Leadtime: 1 Week **
Structural adhesive, LOCTITE AA 3295 A/B, Loctite
LOCTITE AA 3295 is a 2-part, green, general purpose structural bonding premix liquid suitable for bonding metals, ceramics and plastics. It has good impact resistance and a service temperature range up to +120°C. Its shear strength is 25 N/mm² and it has a fixture time of 5 - 10 min. It does not require activators.
Features
- 2-part premix general purpose structural bonding liquid
- Good impact resistance
- Suitable for bonding metals, ceramics and plastics
Technical specifications
Version | structural adhesive | |
Container | cartridge | |
Suitable for | Metals, Plastics, Ceramic | |
Contents | 600 ml |
Download
Logistics
Country of origin | IE |
Customs tariff number | 35061000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Signal word
Gefahrenpiktogramme | |
Information on dangerous goods | Signal word: DangerHazard statements:
Precautionary statements:
|