LOCTITE AA 3295 A/B | Loctite

Structural adhesive 50 ml double cartridge, Loctite LOCTITE AA 3295 A/B

Order No.: 12L9799
EAN: 5010266215655
MPN:
LOCTITE AA 3295 A/B
LOCTITE AA 3295 DC50ML EN/DE
Loctite
default L
Image may differ
Unit Price (€ / pc.)
47.8618 € *
Available: 3 pcs.
Leadtime: 1 Week **
Total Price:
47.86 € *
Price list
Quantity
Price per unit*
1 pcs.
47.8618 €
5 pcs.
45.4699 €
*incl. VAT plus shipping costs
**Subject to prior sale

Structural adhesive, LOCTITE AA 3295 A/B, Loctite

LOCTITE AA 3295 is a 2-part, green, general purpose structural bonding premix liquid suitable for bonding metals, ceramics and plastics. It has good impact resistance and a service temperature range up to +120°C. Its shear strength is 25 N/mm² and it has a fixture time of 5 - 10 min. It does not require activators.

Features

  • 2-part premix general purpose structural bonding liquid
  • Good impact resistance
  • Suitable for bonding metals, ceramics and plastics
Technical specifications
Version structural adhesive
Container double cartridge
Suitable for Metals, Plastics, Ceramic
Contents 50 ml
Logistics
Country of origin IE
Customs tariff number 35061000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Signal word
Gefahrenpiktogramme
Information on dangerous goods

Signal word: Danger

Hazard statements:

  • H225 Highly flammable liquid and vapour
  • H315 Causes skin irritation
  • H317 May cause an allergic skin reaction
  • H318 Causes serious eye damage.
  • H335 May cause respiratory irritation
  • H410 Very toxic to aquatic life with long lasting effects
  • H412 Harmful to aquatic life with long lasting effects

Precautionary statements:

  • P210 Keep away from heat, hot surfaces, sparks, open flames and other ignition sources. No smoking.
  • P261 Avoid breathing dust/fume/gas/mist/vapours/spray.
  • P273 Avoid release to the environment.
  • P280 Wear protective gloves/protective clothing/eye protection/face protection/hearing protection/...
  • P302+P352 IF ON SKIN: Wash with plenty of water/...
  • P305+P351+P338 IF IN EYES: Rinse cautiously with water for several minutes. Remove contact lenses, if present and easy to do. Continue rinsing.
  • P333+P313 If skin irritation or rash occurs: Get medical advice/attention.
  • P403+P235 Store in a well-ventilated place. Keep cool.
Variations
Container
Contents
Version
Suitable for
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Container
Contents
Version
Suitable for