LOCTITE 480 | Loctite

Instant adhesives 500 g bottle, Loctite LOCTITE 480

Order No.: 12L9798
EAN: 5010266213460
MPN:
LOCTITE 480
LOCTITE 480 BO500G EGFD
Loctite
default L
Image may differ
Unit Price (€ / pc.)
106.9691 € *
Available: 1 pcs.
Leadtime: 1 Week **
Total Price:
106.97 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
106.9691 €

Instant adhesive, LOCTITE 480, Loctite

LOCTITE 480 is an instant adhesive designed for the assembly of difficult-to-bond materials which require uniform stress distribution and high tensile and/or shear strength. It is a rubber-reinforced adhesive offering increased flexibility and peel strength along with enhanced shock resistance. The product provides rapid bonding for a wide range of materials, including metals, plastics and rubbers. LOCTITE 480 exhibits good resistance in humid environments.

Features

  • Ideal for bonding metal to metal, to rubber or magnets
  • Good resistance in humid environments
  • For applications where shock resistance is required or shock or peel loads are present
Technical specifications
Version Instant adhesive
Container bottle
Colour black
Suitable for metals, plastics, rubber
Contents 500 g
Viscosity 200 mPa∙s
Logistics
Country of origin IE
Customs tariff number 35061000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Signal word
Gefahrenpiktogramme
Information on dangerous goods

Signal word: Warning

Hazard statements:

  • H315 Causes skin irritation
  • H319 Causes serious eye irritation
  • H335 May cause respiratory irritation
  • H412 Harmful to aquatic life with long lasting effects

Precautionary statements:

  • P261 Avoid breathing dust/fume/gas/mist/vapours/spray.
  • P273 Avoid release to the environment.
  • P280 Wear protective gloves/protective clothing/eye protection/face protection/hearing protection/...
  • P305+P351+P338 IF IN EYES: Rinse cautiously with water for several minutes. Remove contact lenses, if present and easy to do. Continue rinsing.
  • P337+P313 If eye irritation persists: Get medical advice/attention.
  • P501 Dispose of contents/container to ...

Supplemental Hazard
information:

  • EUH208 Contains (name of sensitising substance). May produce an allergic reaction.
  • EUH202 Cyanoacrylate. Danger. Bonds skin and eyes in seconds. Keep out of the reach of children.
Variations
Contents
Container
Version
Viscosity
Colour
Suitable for
1 item in 4 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Contents
Container
Version
Viscosity
Colour
Suitable for
Instant adhesives 500 g bottle, Loctite LOCTITE 480
Order No.:
 12L9798
Manufacturer:
 Loctite
Manufacturer SKU:
 LOCTITE 480
Available: 1 pcs. Leadtime: 1 Week **
Total Price: 106.97 € *
1 pcs.
106.9691 €
500 g
bottle
Instant adhesive
200 mPa∙s
black
metals, plastics, rubber
Instant adhesives 20 g bottle, Loctite LOCTITE 480
Order No.:
 12L9705
Manufacturer:
 Loctite
Manufacturer SKU:
 LOCTITE 480
Available: 11 pcs. Leadtime: 1 Week **
Total Price: 39.75 € *
1 pcs.
39.7460 €
12 pcs.
37.7587 €
20 g
bottle
Instant adhesive
200 mPa∙s
black
metals, plastics, rubber
Instant adhesives 50 g bottle, Loctite LOCTITE 480
Order No.:
 12L9852
Manufacturer:
 Loctite
Manufacturer SKU:
 LOCTITE 480
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 78.56 € *
1 pcs.
78.5638 €
12 pcs.
74.6487 €
50 g
bottle
Instant adhesive
200 mPa∙s
black
metals, plastics, rubber
Instant adhesives 100 g bottle, Loctite LOCTITE 480
Order No.:
 12L9747
Manufacturer:
 Loctite
Manufacturer SKU:
 LOCTITE 480
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 132.21 € *
1 pcs.
132.209 €
100 g
bottle
Instant adhesive
200 mPa∙s
black
metals, plastics, rubber