LOCTITE 480 | Loctite
Instant adhesives 100 g bottle, Loctite LOCTITE 480
Instant adhesive, LOCTITE 480, Loctite
LOCTITE 480 is an instant adhesive designed for the assembly of difficult-to-bond materials which require uniform stress distribution and high tensile and/or shear strength. It is a rubber-reinforced adhesive offering increased flexibility and peel strength along with enhanced shock resistance. The product provides rapid bonding for a wide range of materials, including metals, plastics and rubbers. LOCTITE 480 exhibits good resistance in humid environments.
Features
- Ideal for bonding metal to metal, to rubber or magnets
- Good resistance in humid environments
- For applications where shock resistance is required or shock or peel loads are present
Version | Instant adhesive | |
Container | bottle | |
Colour | black | |
Suitable for | metals, plastics, rubber | |
Contents | 100 g | |
Viscosity | 200 mPa∙s |
Country of origin | IE |
Customs tariff number | 35061000 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Gefahrenpiktogramme | |
Information on dangerous goods | Signal word: WarningHazard statements:
Precautionary statements:
Supplemental Hazard |