LOCTITE 4204 | Loctite

Instant adhesives 500 g bottle, Loctite LOCTITE 4204

Order No.: 12L9866
EAN: 5010266011646
MPN:
LOCTITE 4204
LOCTITE 4204 BO500G DE/FR
Loctite
default L
Image may differ
Unit Price (€ / pc.)
594.9405 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
594.94 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
594.9405 €

Instant adhesive, LOCTITE 4204, Loctite

LOCTITE 4204 Instant Adhesive is a high viscosity product that cures rapidly when confined between two surfaces. This general-purpose adhesive is a transparent and colorless liquid, suitable for use with metals, rubbers, and plastics while providing improved impact resistance to applications.

Features

  • Suitable for metals, rubbers and plastics
  • Flexible
  • Solvent-free
  • Very high viscosity
  • Fixture time of 10 - 30 secs.
Technical specifications
Version Instant adhesive
Container bottle
Colour transparent
Suitable for metals, plastics, rubber
Contents 500 g
Viscosity 4000 mPa∙s
Logistics
Country of origin US
Customs tariff number 35061000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Signal word
Gefahrenpiktogramme
Information on dangerous goods

Signal word: Warning

Hazard statements:

  • H315 Causes skin irritation
  • H319 Causes serious eye irritation
  • H335 May cause respiratory irritation
  • H412 Harmful to aquatic life with long lasting effects

Precautionary statements:

  • P261 Avoid breathing dust/fume/gas/mist/vapours/spray.
  • P273 Avoid release to the environment.
  • P280 Wear protective gloves/protective clothing/eye protection/face protection/hearing protection/...
  • P305+P351+P338 IF IN EYES: Rinse cautiously with water for several minutes. Remove contact lenses, if present and easy to do. Continue rinsing.
  • P337+P313 If eye irritation persists: Get medical advice/attention.
  • P501 Dispose of contents/container to ...

Supplemental Hazard
information:

  • EUH208 Contains (name of sensitising substance). May produce an allergic reaction.
  • EUH202 Cyanoacrylate. Danger. Bonds skin and eyes in seconds. Keep out of the reach of children.
Variations
Colour
Contents
Container
Version
Viscosity
Suitable for
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Colour
Contents
Container
Version
Viscosity
Suitable for
Instant adhesives 500 g bottle, Loctite LOCTITE 4204
Order No.:
 12L9866
Manufacturer:
 Loctite
Manufacturer SKU:
 LOCTITE 4204
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 594.94 € *
1 pcs.
594.9405 €
transparent
500 g
bottle
Instant adhesive
4000 mPa∙s
metals, plastics, rubber
Instant adhesives 20 g bottle, Loctite LOCTITE 4204
Order No.:
 12L9784
Manufacturer:
 Loctite
Manufacturer SKU:
 LOCTITE 4204
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 42.79 € *
1 pcs.
42.7924 €
12 pcs.
40.6504 €
colorless
20 g
bottle
Instant adhesive
4000 mPa∙s
metals, plastics, rubber