LOCTITE 4204 | Loctite
Instant adhesives 20 g bottle, Loctite LOCTITE 4204
Order No.: 12L9784
EAN: 5010266454184
MPN:
LOCTITE 4204
LOCTITE 4204 TB20G EGFD
Unit Price (€ / pc.)
42.7924 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
42.79 € *
Price list
Quantity
Price per unit*
1 pcs.
42.7924 €
12 pcs.
40.6504 €
*incl. VAT plus shipping costs
**Subject to prior sale
Instant adhesive, LOCTITE 4204, Loctite
LOCTITE 4204 Instant Adhesive is a high viscosity product that cures rapidly when confined between two surfaces. This general-purpose adhesive is a transparent and colorless liquid, suitable for use with metals, rubbers, and plastics while providing improved impact resistance to applications.
Features
- Suitable for metals, rubbers and plastics
- Flexible
- Solvent-free
- Very high viscosity
- Fixture time of 10 - 30 secs.
Technical specifications
Version | Instant adhesive | |
Container | bottle | |
Colour | colorless | |
Suitable for | metals, plastics, rubber | |
Contents | 20 g | |
Viscosity | 4000 mPa∙s |
Download
Logistics
Country of origin | US |
Customs tariff number | 35061000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Signal word
Gefahrenpiktogramme | |
Information on dangerous goods | Signal word: WarningHazard statements:
Precautionary statements:
Supplemental Hazard |