LOCTITE 407 | Loctite
Instant adhesives 100 g bottle, Loctite LOCTITE 407
Order No.: 12L9864
EAN: 4100630407432
MPN:
LOCTITE 407
LOCTITE 407 BO100G EN/DE
Unit Price (€ / pc.)
113.3237 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
113.32 € *
Price list
Quantity
Price per unit*
1 pcs.
113.3237 €
12 pcs.
107.6712 €
*incl. VAT plus shipping costs
**Subject to prior sale
Instant adhesive, LOCTITE 407, Loctite
LOCTITE 407 is a transparent, colorless, instant adhesive (cyanoacrylate) used for bonding small to medium size parts to achieve extremely fast curing when confined between close-fitting surfaces.
Features
- Solvent-free
- High temperature resistance
- Clean and easy to apply
- Low viscosity
- Joins a wide variety of dissimilar materials
- High strength on very small bond faces
Technical specifications
Version | Instant adhesive | |
Container | bottle | |
Colour | transparent | |
Suitable for | metals, plastics, rubber | |
Contents | 100 g |
Download
Logistics
Country of origin | IE |
Customs tariff number | 35061000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Signal word
Gefahrenpiktogramme | |
Information on dangerous goods | Signal word: WarningHazard statements:
Precautionary statements:
Supplemental Hazard |