LOCTITE 407 20G FLASCHE | Loctite

Super glue 20 g syringe, Loctite 407 20G FLASCHE

Order No.: 12L994
EAN: 5010266008707
MPN:
LOCTITE 407 20G FLASCHE
1923175
Series: 407
Loctite
LOCTITE 407 20G FLASCHE Loctite Adhesives
Image may differ
Unit Price (€ / pc.)
41.1383 € *
Available: 12 pcs.
Leadtime: 1 Week **
Total Price:
41.14 € *
Price list
Quantity
Price per unit*
1 pcs.
41.1383 €
5 pcs.
38.6750 €
15 pcs.
37.1875 €
50 pcs.
35.5453 €
150 pcs.
34.0578 €
*incl. VAT plus shipping costs
**Subject to prior sale

Adhesive, 407 20G FLASCHE, LOCTITE

The 407 20G is a transparent, colorless ethyl-based instant adhesive which cures very quickly when confined between two close-fitting surfaces.

Features

  • Solvent-free
  • High temperature resistant
  • Clean and easy to apply
  • Low viscosity
  • Joins a wide variety of dissimilar materials
  • High strength on very small bond faces
  • Long open time
Technical specifications
Version Instant adhesive
Container syringe
Colour transparent
Suitable for metals, plastics, rubber, ceramic
Contents 20 g
Viscosity 20 to 50 mPa∙s
Logistics
Country of origin IE
Customs tariff number 35061000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes
Signal word
Gefahrenpiktogramme
Information on dangerous goods

Signal word: Danger

Hazard statements:

  • H315 Causes skin irritation
  • H319 Causes serious eye irritation
  • H335 May cause respiratory irritation

Precautionary statements:

  • P261 Avoid breathing dust/fume/gas/mist/vapours/spray.
  • P280 Wear protective gloves/protective clothing/eye protection/face protection/hearing protection/...
  • P305+P351+P338 IF IN EYES: Rinse cautiously with water for several minutes. Remove contact lenses, if present and easy to do. Continue rinsing.
  • P337+P313 If eye irritation persists: Get medical advice/attention.
  • P501 Dispose of contents/container to ...

Supplemental Hazard
information:

  • EUH202 Cyanoacrylate. Danger. Bonds skin and eyes in seconds. Keep out of the reach of children.