AA 330 50ML TUBE | Loctite
Structural adhesive 50 ml tube, Loctite AA 330 50ML TUBE
Unit Price (€ / pc.)
34.0459 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
34.05 € *
Price list
Quantity
Price per unit*
10 pcs.
34.0459 €
20 pcs.
33.2486 €
*incl. VAT plus shipping costs
**Subject to prior sale
Adhesive, AA 330 50ML TUBE, LOCTITE
The AA 330 50ML is a no-mix, pale-yellow, general purpose structural bonder which is ideal for bonding dissimilar substrates like PVC, phenolic and acrylic compounds. It is a medium to high viscosity product that has good impact resistance as well as a service temperature range up to +100°C.
Technical specifications
Version | structural adhesive | |
Container | tube | |
Colour | colorless | |
Suitable for | metals, plastics, rubber, ceramic | |
Contents | 50 ml | |
Viscosity | 45 to 90 Pa∙s |
Download
Logistics
Country of origin | IE |
Customs tariff number | 35061000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Signal word
Gefahrenpiktogramme | |
Information on dangerous goods | Signal word: DangerHazard statements:
Precautionary statements:
|