AA 330 315ML KARTUSCHE | Loctite

Structural adhesive 315 ml cartridge, Loctite AA 330 315ML KARTUSCHE

Order No.: 12L9974
EAN: 5010266330730
MPN:
AA 330 315ML KARTUSCHE
232731
Series: 330
Loctite
default L
Image may differ
Unit Price (€ / pc.)
109.1111 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
109.11 € *
Price list
Quantity
Price per unit*
1 pcs.
109.1111 €
2 pcs.
106.9215 €
*incl. VAT plus shipping costs
**Subject to prior sale

Adhesive, AA 330 315ML KARTUSCHE, LOCTITE

The AA 330 315ML is a no-mix, pale-yellow, general purpose structural bonder which is ideal for bonding dissimilar substrates like PVC, phenolic and acrylic compounds. It is a medium to high viscosity product that has good impact resistance as well as a service temperature range up to +100°C.

Technical specifications
Version structural adhesive
Container cartridge
Colour colorless
Suitable for metals, plastics, rubber, ceramic
Contents 315 ml
Viscosity 45 to 90 Pa∙s
Logistics
Country of origin IE
Customs tariff number 35061000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes
Signal word
Gefahrenpiktogramme
Information on dangerous goods

Signal word: Danger

Hazard statements:

  • H315 Causes skin irritation
  • H318 Causes serious eye damage.
  • H317 May cause an allergic skin reaction
  • H335 May cause respiratory irritation
  • H360D May damage the unborn child.
  • H412 Harmful to aquatic life with long lasting effects

Precautionary statements:

  • P201 Obtain special instructions before use.
  • P261 Avoid breathing dust/fume/gas/mist/vapours/spray.
  • P273 Avoid release to the environment.
  • P280 Wear protective gloves/protective clothing/eye protection/face protection/hearing protection/...
  • P305+P351+P338 IF IN EYES: Rinse cautiously with water for several minutes. Remove contact lenses, if present and easy to do. Continue rinsing.
  • P302+P352 IF ON SKIN: Wash with plenty of water/...
  • P333+P313 If skin irritation or rash occurs: Get medical advice/attention.
  • P308+P313 IF exposed or concerned: Get medical advice/ attention.
Variations
Container
Contents
Version
Viscosity
Colour
Suitable for
1 item in 3 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Container
Contents
Version
Viscosity
Colour
Suitable for
Structural adhesive 50 ml tube, Loctite AA 330/SF 7388 KIT 50ML
Order No.:
 12L9956
Manufacturer:
 Loctite
Manufacturer SKU:
 AA 330/SF 7388 KIT 50ML
Available: 19 pcs. Leadtime: 1 Week **
Total Price: 30.88 € *
1 pcs.
30.8805 €
5 pcs.
29.0360 €
15 pcs.
27.9174 €
50 pcs.
26.6798 €
150 pcs.
25.5612 €
tube
50 ml
structural adhesive
45 to 90 Pa∙s
colorless
metals, plastics, rubber, ceramic
Structural adhesive 50 ml tube, Loctite AA 330 50ML TUBE
Order No.:
 12L9964
Manufacturer:
 Loctite
Manufacturer SKU:
 AA 330 50ML TUBE
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 34.05 € *
10 pcs.
34.0459 €
20 pcs.
33.2486 €
tube
50 ml
structural adhesive
45 to 90 Pa∙s
colorless
metals, plastics, rubber, ceramic
Structural adhesive 315 ml cartridge, Loctite AA 330 315ML KARTUSCHE
Order No.:
 12L9974
Manufacturer:
 Loctite
Manufacturer SKU:
 AA 330 315ML KARTUSCHE
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 109.11 € *
1 pcs.
109.1111 €
2 pcs.
106.9215 €
cartridge
315 ml
structural adhesive
45 to 90 Pa∙s
colorless
metals, plastics, rubber, ceramic