LT1028CN8#PBF | Linear Technology

Single Low Noise Operational Amplifier, DIP-8, LT1028CN8#PBF

Order No.: 41S6240
EAN: 4099879092625
MPN:
LT1028CN8#PBF
Series: OP AMP
Linear Technology
default L
Image may differ
Unit Price (€ / pc.)
19.1114 € *
Available: 39 pcs.
Leadtime: On Request **
Total Price:
19.11 € *
Price list
Quantity
Price per unit*
1 pcs.
19.1114 €
10 pcs.
16.9813 €
*incl. VAT plus shipping costs
**Subject to prior sale

Operational amplifier, LT1028CN8#PBF, LINEAR

The LT1028CN8#PBF achieves a new standard of excellence in noise performance with 0.85nV/√Hz 1kHz noise, 1.0nV/√Hz 10Hz noise. This ultralow noise is combined with excellent high speed specifications (gain-bandwidth product is 75MHz for LT1028, 20MHz for LT1128), distortion-free output, and true precision parameters (0.1µV/°C drift, 10µV offset voltage, 30 million voltage gain).

Features

  • Offset voltage
  • Drift with temperature
  • Slew rate

Applications

  • Low noise frequency synthesizer
  • High quality audio
  • Infrared detector
  • Accelerometer and gyro amplifier
Technical specifications
Number of channels 1
Version Low Noise Operational Amplifier
Enclosure DIP-8
max. operating temperature 70 °C
min. operating temperature 0 °C
Assembly THT
Logistics
Country of origin US
Customs tariff number 85423390
MSL MSL 1
Original Packaging Bar with 50 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Number of channels
Version
Assembly
min. operating temperature
max. operating temperature
Enclosure
1 item in 28 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Number of channels
Version
Assembly
min. operating temperature
max. operating temperature
Enclosure
Single Rail-to-Rail Operational Amplifier, DIP-8, LT1636CN8#PBF
Order No.:
 41S6081
Manufacturer:
 Linear Technology
Manufacturer SKU:
 LT1636CN8#PBF
Available: 18 pcs. Leadtime: On Request **
Total Price: 5.69 € *
1 pcs.
5.6882 €
10 pcs.
4.7481 €
50 pcs.
4.3792 €
300 pcs.
4.0698 €
600 pcs.
3.7961 €
1
Rail-to-Rail Operational Amplifier
THT
0 °C
70 °C
DIP-8
Single Low Noise Operational Amplifier, DIP-8, LT1028CN8#PBF
Order No.:
 41S6240
Manufacturer:
 Linear Technology
Manufacturer SKU:
 LT1028CN8#PBF
Available: 39 pcs. Leadtime: On Request **
Total Price: 19.11 € *
1 pcs.
19.1114 €
10 pcs.
16.9813 €
1
Low Noise Operational Amplifier
THT
0 °C
70 °C
DIP-8
Dual Precision Operational Amplifier, DIP-8, LT1013DN8#PBF
Order No.:
 41S6002
Manufacturer:
 Linear Technology
Manufacturer SKU:
 LT1013DN8#PBF
Available: 233 pcs. Leadtime: On Request **
Total Price: 5.52 € *
1 pcs.
5.5216 €
50 pcs.
4.6053 €
250 pcs.
3.7961 €
2
Precision Operational Amplifier
THT
0 °C
70 °C
DIP-8
Single Buffer Operational Amplifier, DIP-8, LT1010CN8#PBF
Order No.:
 41S6372
Manufacturer:
 Linear Technology
Manufacturer SKU:
 LT1010CN8#PBF
Available: 66 pcs. Leadtime: On Request **
Total Price: 11.46 € *
1 pcs.
11.4597 €
10 pcs.
10.1864 €
1
Buffer Operational Amplifier
THT
0 °C
100 °C
DIP-8