LT1010CN8#PBF | Linear Technology
Single Buffer Operational Amplifier, DIP-8, LT1010CN8#PBF
Unit Price (€ / pc.)
11.4597 € *
Available: 66 pcs.
Leadtime: On Request **
Total Price:
11.46 € *
Price list
Quantity
Price per unit*
1 pcs.
11.4597 €
10 pcs.
10.1864 €
*incl. VAT plus shipping costs
**Subject to prior sale
Operational amplifier, LT1010CN8#PBF, LINEAR
The LT1010CN8#PBF is a fast, unity-gain buffer that can increase the output capability of existing IC op amps by more than an order of magnitude. This easy-to-use part makes fast amplifier less sensitive to capacitive loading and reduces thermal feedback in precision DC amplifiers.
Features
- Current and thermal limit
- Operates from single supply
- Very low distortion operation
Applications
- Boost Op Amp output
- Isolate capacitive loads
- Power small motors
- FET driver
Technical specifications
Number of channels | 1 | |
Version | Buffer Operational Amplifier | |
Enclosure | DIP-8 | |
max. operating temperature | 100 °C | |
min. operating temperature | 0 °C | |
Assembly | THT |
Download
Logistics
Country of origin | US |
Customs tariff number | 85423390 |
MSL | MSL 1 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |