4571209 | LAPP
Round cable, copper, tin-plated, 150 mm², Ø 15.8 mm, 4571209
Order No.: 33P3072
EAN: 4044777776740
MPN:
4571209
COPPER ROPE TINNED CLASS 2 1X150
Series: Copper Rope Tinned Class 2
Unit Price (€ / mtr.)
44.0181 € *
Available: 0 mtr.
Leadtime: 6 Weeks **
Copper rope, 4571209, LAPP
The 4571209 is a copper rope - multi-wired tinned copper conductor for the construction of meshed equipotential bonding systems. This product is suitable for earthing devices and potential equalisation on machine parts and EDP systems.
Features
- Halogen-free
Technical specifications
Version | round cable | |
diameter | 15.8 mm | |
Cable cross-section | 150 mm² | |
Material | copper, tin-plated |
Download
Logistics
Country of origin | IT |
Customs tariff number | 85446010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |