4571208 | LAPP

Round cable, copper, tin-plated, 120 mm², Ø 14.2 mm, 4571208

Order No.: 33P3071
EAN: 4044777776719
MPN:
4571208
COPPER ROPE TINNED CLASS 2 1X120
LAPP
default L
Image may differ
Unit Price (€ / mtr.)
35.5929 € *
Available: 0 mtr.
Leadtime: 6 Weeks **
Total Price:
35.59 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 mtr.
35.5929 €

Copper rope, 4571208, LAPP

The 4571208 is a copper rope - multi-wired tinned copper conductor for the construction of meshed equipotential bonding systems. This product is suitable for earthing devices and potential equalisation on machine parts and EDP systems.

Features

  • Halogen-free
Technical specifications
Version round cable
diameter 14.2 mm
Cable cross-section 120 mm²
Material copper, tin-plated
Logistics
Country of origin IT
Customs tariff number 85446010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
diameter
Cable cross-section
Material
Version
1 item in 11 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
diameter
Cable cross-section
Material
Version