8716180S | LAPP
PVC control line ÖLFLEX CHAIN TM CY 18 G 1.5 mm², AWG 16, shielded, black
Order No.: 33P743
EAN: 4044777803156
MPN:
8716180S
ÖLFLEX CHAIN TM CY 18G16AWG
Series: ÖLFLEX CHAIN TM CY
Unit Price (€ / mtr.)
43.0066 € *
Available: 0 mtr.
Leadtime: 6 Weeks **
Control line, 8716180S, LAPP
Features
- High oil-resistance
- Flame retardant
- Sunlight Resistant; Direct Burial
- Water-resistant, UL 75°C WET rating
Applications
- In power chains or moving machine parts
- Static open wiring on and between cable tray an industrial machine
- Industrial machinery and machine tools
- Wind turbine engineering
- Linear robots, automated handling equipment
Technical specifications
Core insulation material | PVC | |
Core colour sequence | black/green-yellow | |
Number of cores | 18 | |
Version | control line | |
Outer diameter | 18.1 mm | |
AWG cross-section | AWG 16 | |
Colour | black | |
Halogen free | No | |
Conductor category | CL.6 = finest stranded | |
Cable material | copper, bright | |
Cable cross-section | 1.5 mm² | |
Material | PVC | |
Rated voltage UL/CSA | 600 V | |
Standard number | UL, CSA | |
Test voltage | 2 kV | |
Shielding | shielded | |
Drag chain suitable | Yes | |
Protective conductor available | Yes | |
Temperature range (active) | -25 °C to 90 °C | |
Temperature range (unmoved) | -40 °C to 90 °C |
Download
Logistics
Country of origin | US |
Customs tariff number | 85444995 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |