1125250 | LAPP
PVC control line ÖLFLEX CLASSIC 110 SY 50 G 1.0 mm², unshielded, transparent
Order No.: 33P1358
EAN: 4044776972426
MPN:
1125250
ÖLFLEX CLASSIC 110 SY 50G1
Series: ÖLFLEX CLASSIC 110 SY
Unit Price (€ / mtr.)
26.8464 € *
Available: 0 mtr.
Leadtime: 6 Weeks **
Control line, 1125250, LAPP
Features
- Flame-retardant
- Good chemical resistance
Applications
- Plant engineering, Industrial machinery
- Heating and air-conditioning systems
- Areas with high mechanical stress
- For fixed installation as well as occasional flexing at free, non-continuously recurring movement without tensile load
Technical specifications
Core insulation material | PVC | |
Core colour sequence | VDE 0293-1 | |
Number of cores | 50 | |
Version | control line | |
Outer diameter | 24.2 mm | |
Colour | transparent | |
Halogen free | No | |
Conductor category | CL.5 = fine stranded | |
Cable material | copper, bright | |
Cable cross-section | 1.0 mm² | |
Material | PVC | |
Rated voltage | 500 V | |
Rated voltage U0 | 300 V | |
Standard number | VDE | |
Test voltage | 4 kV | |
Shielding | unshielded | |
Drag chain suitable | No | |
Protective conductor available | Yes | |
Temperature range (active) | -5 °C to 70 °C | |
Temperature range (unmoved) | -40 °C to 80 °C |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85444995 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |