10036061 | LAPP

HFFR control line ÖLFLEX CLASSIC 115 CH 4 G 70 mm², shielded, gray

Order No.: 33P1418
EAN: 4056158698459
MPN:
10036061
ÖLFLEX CLASSIC 115 CH 4G70
LAPP
default L
Image may differ
Unit Price (€ / mtr.)
134.0535 € *
Available: 0 mtr.
Leadtime: 6 Weeks **
Total Price:
134.05 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 mtr.
134.0535 €

Control line, 10036061, LAPP

Features

  • Flame-retardant
  • No flame-propagation
  • Halogen-free
  • Low smoke density
  • Oil-resistant
  • UV and weather-resistant
  • Ozone-resistant

Applications

  • Public buildings like airports or railway stations
  • Plant engineering, Industrial machinery
  • Heating and air-conditioning systems
  • Particularly where human and animal life as well as valuable property are exposed to high risk of fire hazards
Technical specifications
Core insulation material HFFR
Core colour sequence VDE 0239-1
Number of cores 4
Version control line
Outer diameter 39 mm
Colour gray
Halogen free Yes
Conductor category CL.5 = fine stranded
Cable material copper, bright
Cable cross-section 70 mm²
Material HFFR
Rated voltage 500 V
Rated voltage U0 300 V
Rated voltage UL/CSA 600 V
Test voltage 4 kV
Shielding shielded
Drag chain suitable No
Protective conductor available Yes
Temperature range (active) -30 °C to 70 °C
Temperature range (unmoved) -40 °C to 80 °C
Logistics
Country of origin IT
Customs tariff number 85444995
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Cable cross-section
Outer diameter
Number of cores
Material
Core colour sequence
Version
Conductor category
Temperature range (active)
Temperature range (unmoved)
Rated voltage
Cable material
Rated voltage U0
Rated voltage UL/CSA
Shielding
Core insulation material
Halogen free
1 item in 61 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Cable cross-section
Outer diameter
Number of cores
Material
Core colour sequence
Version
Conductor category
Temperature range (active)
Temperature range (unmoved)
Rated voltage
Cable material
Rated voltage U0
Rated voltage UL/CSA
Shielding
Core insulation material
Halogen free
HFFR control line ÖLFLEX CLASSIC 115 CH 4 G 4.0 mm², AWG 12, shielded, gray
Order No.:
 33P1415
Manufacturer:
 LAPP
Manufacturer SKU:
 10036046
Available: 0 mtr. Leadtime: 6 Weeks **
Total Price: 11.34 € *
100 mtr.
11.3407 €
4.0 mm²
11.8 mm
4
HFFR
VDE 0239-1
control line
CL.5 = fine stranded
-30 °C to 70 °C
-40 °C to 80 °C
500 V
copper, bright
300 V
600 V
shielded
HFFR
Yes
HFFR control line ÖLFLEX CLASSIC 115 CH 5 G 6.0 mm², AWG 10, shielded, gray
Order No.:
 33P1432
Manufacturer:
 LAPP
Manufacturer SKU:
 10036050
Available: 0 mtr. Leadtime: 6 Weeks **
Total Price: 18.75 € *
100 mtr.
18.7544 €
6.0 mm²
15.5 mm
5
HFFR
VDE 0239-1
control line
CL.5 = fine stranded
-30 °C to 70 °C
-40 °C to 80 °C
500 V
copper, bright
300 V
600 V
shielded
HFFR
Yes
HFFR control line ÖLFLEX CLASSIC 115 CH 5 G 16 mm², AWG 6, shielded, gray
Order No.:
 33P1427
Manufacturer:
 LAPP
Manufacturer SKU:
 10036055
Available: 0 mtr. Leadtime: 6 Weeks **
Total Price: 42.67 € *
100 mtr.
42.6734 €
16 mm²
22.6 mm
5
HFFR
VDE 0239-1
control line
CL.5 = fine stranded
-30 °C to 70 °C
-40 °C to 80 °C
500 V
copper, bright
300 V
600 V
shielded
HFFR
Yes
HFFR control line ÖLFLEX CLASSIC 115 CH 7 G 4.0 mm², AWG 12, shielded, gray
Order No.:
 33P1439
Manufacturer:
 LAPP
Manufacturer SKU:
 10036048
Available: 0 mtr. Leadtime: 6 Weeks **
Total Price: 17.68 € *
100 mtr.
17.6834 €
4.0 mm²
14.6 mm
7
HFFR
VDE 0239-1
control line
CL.5 = fine stranded
-30 °C to 70 °C
-40 °C to 80 °C
500 V
copper, bright
300 V
600 V
shielded
HFFR
Yes
HFFR control line ÖLFLEX CLASSIC 115 CH 4 G 16 mm², AWG 6, shielded, gray
Order No.:
 33P1411
Manufacturer:
 LAPP
Manufacturer SKU:
 10036054
Available: 0 mtr. Leadtime: 6 Weeks **
Total Price: 34.55 € *
100 mtr.
34.5457 €
16 mm²
20.2 mm
4
HFFR
VDE 0239-1
control line
CL.5 = fine stranded
-30 °C to 70 °C
-40 °C to 80 °C
500 V
copper, bright
300 V
600 V
shielded
HFFR
Yes
HFFR control line ÖLFLEX CLASSIC 115 CH 5 G 35 mm², shielded, gray
Order No.:
 33P1430
Manufacturer:
 LAPP
Manufacturer SKU:
 10036059
Available: 0 mtr. Leadtime: 6 Weeks **
Total Price: 86.28 € *
100 mtr.
86.275 €
35 mm²
31.4 mm
5
HFFR
VDE 0239-1
control line
CL.5 = fine stranded
-30 °C to 70 °C
-40 °C to 80 °C
500 V
copper, bright
300 V
600 V
shielded
HFFR
Yes