0027656 | LAPP
PUR 2-stage filter ÖLFLEX FD 855 CP 25 G 1.5 mm², AWG 16, shielded, gray
Unit Price (€ / mtr.)
48.7543 € *
Available: 0 mtr.
Leadtime: 6 Weeks **
Control line, 0027656, LAPP
Features
- Good mechanical, abrasion and notch-resistance
- Halogen-free and flame-retardant
- Resistant to oil and drilling fluids
- Flexible down to -40°C
- Low-adhesive surface
Applications
- In power chains or moving machine parts
- Particularly in wet areas of machine tools and transfer lines
- For use in assembling & pick-and-place machinery
- Assembly lines, production lines, in all kinds of machines
- In EMC-sensitive environments
- For indoor and outdoor use
Technical specifications
Core insulation material | TPE | |
Core colour sequence | VDE 0293-1 | |
Number of cores | 25 | |
Version | control line | |
Outer diameter | 21.4 mm | |
AWG cross-section | AWG 16 | |
Colour | gray | |
Halogen free | Yes | |
Conductor category | CL.6 = finest stranded | |
Cable material | copper, bright | |
Cable cross-section | 1.5 mm² | |
Material | PUR | |
Rated voltage | 500 V | |
Rated voltage U0 | 300 V | |
Rated voltage UL/CSA | 1 kV | |
Test voltage | 3 kV | |
Shielding | shielded | |
Drag chain suitable | Yes | |
Protective conductor available | Yes | |
Temperature range (active) | -40 °C to 80 °C | |
Temperature range (unmoved) | -50 °C to 80 °C |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444995 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |