ESK063M1000B7F-1625 | Kemet
Electrolytic capacitor, 1000 µF, 63 V (DC), ±20 %, radial, pitch 7.5 mm, Ø 16 mm
Unit Price (€ / pc.)
1.2733 € *
Available: 810 pcs.
Leadtime: On Request **
Total Price:
1.27 € *
Price list
Quantity
Price per unit*
1 pcs.
1.2733 €
10 pcs.
0.7973 €
50 pcs.
0.7021 €
200 pcs.
0.6307 €
*incl. VAT plus shipping costs
**Subject to prior sale
Electrolytic capacitor in aluminum can, type Kemet Serie SK.
Wire connections on one side, for vertical PCB mounting, very high efficiency. Useful life 2000 h at +85 °C
Rated voltage 63 VDC, type SK063.
Technical specifications
Version | polar | |
Design | radial | |
diameter | 16 mm | |
Capacity | 1000 µF | |
Length | 25 mm | |
max. operating temperature | 85 °C | |
min. operating temperature | -40 °C | |
Rated voltage (DC) | 63 V | |
Grid | 7.5 mm | |
Ripple current | 1.2 A | |
Tolerance | ±20 % |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85322200 |
Original Packaging | Bulk with 200 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |