UMG 104P (UL) | Janitza
MEAS. DEVICE UMG 104P (UL)
Energy Meter, 5220202, Janitza
Power Analyser, UMG 104 P (UL) , Supply voltage: 95...240V (45-65Hz), 135...340V DC , Measurement category: 300V CATIII , 4 voltage measurement inputs, 4 current measurement inputs , Measurement range: L - N: 10 -300V, L - L: 17 - 520V, 45 - 65Hz , Current transformer:.../1,.../5A , 2 digital inputs, 2 digital outputs , 1 temperature measurement input , Additional memory: 4MB Flash , Interfaces: RS232, RS485 , Interface: Profibus DP V0, Replaces art.no. 52.20.002
Version | energy meter | |
Batteries | 3 V | |
Connector | RS-485/USB | |
Audio Signal | No |
Country of origin | DE |
Customs tariff number | 90303200 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |