UMG 104 230V (UL) | Janitza

MEAS. DEVICE UMG 104 230V (UL)

Order No.: 30K4207
EAN: 4099891473587
MPN:
UMG 104 230V (UL)
52.20.201
Series: UMG 104
Janitza
default L
Image may differ
Unit Price (€ / pc.)
733.04 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
733.04 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
733.04 €

Measuring device, 5220201, Janitza

The UMG 104, equipped with a 500 MHz DSP (Digital Signal Processor), is an absolutely fast and powerful network analyzer. The continuous sampling of the 8 channels with 20 kHz per channel allows the recording of all electrical parameters (over 800 values), min and max values, the essential voltage quality values such as harmonics (up to 40, per phase with direction detection) On the basis of this data, production failures can be avoided, concepts e.g. for the reduction of electricity costs can be developed, measures can be initiated and the achieved improvements can be monitored and documented with the UMG 104. By means of modern communication architectures, the collected data is forwarded to a central location, stored centrally in powerful databases and made available for further processing in an open architecture. The simple integration into an existing building control system or PLC environment extends the areas of application of the UMG 104.

Technical specifications
Version energy meter
Batteries 3 V
Connector RS-485/USB
Audio Signal No
Logistics
Country of origin DE
Customs tariff number 90303200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Connector
Version
Batteries
Audio Signal
1 item in 4 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Connector
Version
Batteries
Audio Signal
MEAS. DEVICE UMG 104 100V (UL)
Order No.:
 30K4208
Manufacturer:
 Janitza
Manufacturer SKU:
 UMG 104 100V (UL)
Available: 0 pcs. Leadtime: On Request **
Total Price: 838.95 € *
1 pcs.
838.95 €
RS-485/USB
energy meter
3 V
No
MEAS. DEVICE UMG 104 24V (UL)
Order No.:
 30K4209
Manufacturer:
 Janitza
Manufacturer SKU:
 UMG 104 24V (UL)
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 809.20 € *
1 pcs.
809.20 €
RS-485/USB
energy meter
3 V
No
MEAS. DEVICE UMG 104P (UL)
Order No.:
 30K4211
Manufacturer:
 Janitza
Manufacturer SKU:
 UMG 104P (UL)
Available: 0 pcs. Leadtime: On Request **
Total Price: 868.70 € *
1 pcs.
868.70 €
RS-485/USB
energy meter
3 V
No
MEAS. DEVICE UMG 104 230V (UL)
Order No.:
 30K4207
Manufacturer:
 Janitza
Manufacturer SKU:
 UMG 104 230V (UL)
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 733.04 € *
1 pcs.
733.04 €
RS-485/USB
energy meter
3 V
No