FBM 10PT1000 | Janitza
FIELD BUS MODULE FBM 10PT1000
Fieldbus module, 1506077, Janitza
Fieldbus module with Modbus RTUSupply voltage 24V DC +/-20%Baud rates: 9600, 38400 BaudPossible bus addresses: 1 to 6310x PT1000 inputs 2-wireTop hat rail mounting TS35H x W x D 90 x 88 x 58mmEnvironment temperature: -10°C...+50°C
Version | field bus module | |
Connector | RS-485 | |
Audio Signal | Yes |
Country of origin | AT |
Customs tariff number | 85371091 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |