FBM DI8-AI8 | Janitza

FIELD BUS MODULE FBM DI8-AI8

Order No.: 30K4261
EAN: 4099891473884
MPN:
FBM DI8-AI8
15.06.079
Series: FBM
Janitza
default L
Image may differ
Unit Price (€ / pc.)
606.90 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
606.90 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
606.90 €

Fieldbus module, 1506079, Janitza

Fieldbus module with Modbus RTUSupply voltage 24V DC +/-20%Baud rates: 9600, 38400 BaudPossible bus addresses: 1 to 638 x digital inputs 24V DC / 5mA8 x analog inputs 4...20 mA (resolution 4000...20.000)DIN rail mounting TS35H x W x D 90 x 88 x 58mmEnvironment temperature: -10°C...+50°C

Technical specifications
Version field bus module
Connector RS-485
Audio Signal Yes
Logistics
Country of origin AT
Customs tariff number 85371091
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Connector
Version
Audio Signal
1 item in 4 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Connector
Version
Audio Signal
FIELD BUS MODULE FBM 10PT1000
Order No.:
 30K4259
Manufacturer:
 Janitza
Manufacturer SKU:
 FBM 10PT1000
Available: 0 pcs. Leadtime: On Request **
Total Price: 606.90 € *
1 pcs.
606.90 €
RS-485
field bus module
Yes
FIELD BUS MODULE FBM 10R-NC
Order No.:
 30K4260
Manufacturer:
 Janitza
Manufacturer SKU:
 FBM 10R-NC
Available: 0 pcs. Leadtime: On Request **
Total Price: 606.90 € *
1 pcs.
606.90 €
RS-485
field bus module
Yes
FIELD BUS MODULE FBM DI8-AI8
Order No.:
 30K4261
Manufacturer:
 Janitza
Manufacturer SKU:
 FBM DI8-AI8
Available: 0 pcs. Leadtime: On Request **
Total Price: 606.90 € *
1 pcs.
606.90 €
RS-485
field bus module
Yes
FIELD BUS MODULE FBM 10I
Order No.:
 30K4258
Manufacturer:
 Janitza
Manufacturer SKU:
 FBM 10I
Available: 0 pcs. Leadtime: On Request **
Total Price: 606.90 € *
1 pcs.
606.90 €
RS-485
field bus module
Yes