GLCA01A1B | Honeywell
Switch, 1 pole, 1 Form C (NO/NC), roller lever, screw connection, IP67, GLCA01A1B
Unit Price (€ / pc.)
92.0941 € *
Available: 0 pcs.
Available in 5 Days: 1 pcs.
Leadtime: 1 Week **
Limit switch, GLCA01A1B, Honeywell
Features
- Designed to EN50047 standard
- Metal housing or double-insulated plastic housing for indoor and outdoor applications
- Wide range of actuator heads and levers
- Dual bearing design on side rotary actuators reduces side loading and enhances mechanical life
Technical specifications
Connection | screw connection | |
Actuator | roller lever | |
Pin number | 1 pole | |
Latching switching function | 1 Form C (NO/NC) | |
Degree of protection (IP) | IP67 |
Download
Logistics
Country of origin | GB |
Customs tariff number | 85365080 |
MSL | MSL 1 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |