HR10A-7P-6P(73) | HIROSE

Plug, 6 pole, solder cup, push pull, straight, HR10A-7P-6P(73)

Order No.: 67F6314
EAN: 4099889732412
MPN:
HR10A-7P-6P(73)
Series: HR 10
HIROSE
default L
Image may differ
Unit Price (€ / pc.)
12.5307 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
12.53 € *
*incl. VAT plus shipping costs
**Subject to prior sale
500 pcs.
12.5307 €

Circular connector with push-pull lock, type Hirose HR10.

Solder terminals; Dielectric strength: 300 VAC/min. Current rating: 2.0 A. Insulation resistance: 1.0 Gohm. Contact resistance: max. 10 mohm.

Circular connector with plastic bushing, type HR10A.

Contacts: gold-plated.

Plugs, straight.

Technical attributes (type, number of poles, dimensions): HR10-7P-6P(73), 6-pole, A 35, B 11.5, C 7.0, D 5.0 mm

Technical specifications
Version plug
Shell Material zinc die casting
Cable diameter 5 mm
Contact connection solder cup
contact surface silver-plated
Cable cross-section 11.5 mm²
Assembly cable assembly
Orientation straight
Pin number 6 pole
Type of locking push pull
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Cable cross-section
Cable diameter
Pin number
Shell Material
contact surface
Version
Type of locking
Assembly
Orientation
Contact connection
1 item in 4 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Cable cross-section
Cable diameter
Pin number
Shell Material
contact surface
Version
Type of locking
Assembly
Orientation
Contact connection
Plug, 10 pole, solder cup, push pull, straight, HR10A-10P-10P(73)
Order No.:
 67F6316
Manufacturer:
 HIROSE
Manufacturer SKU:
 HR10A-10P-10P(73)
Available: 0 pcs. Leadtime: On Request **
Total Price: 13.58 € *
300 pcs.
13.5779 €
14.7 mm²
7 mm
10 pole
zinc die casting
silver-plated
plug
push pull
cable assembly
straight
solder cup
Plug, 12 pole, solder cup, push pull, straight, HR10A-10P-12P(73)
Order No.:
 67F6318
Manufacturer:
 HIROSE
Manufacturer SKU:
 HR10A-10P-12P(73)
Available: 0 pcs. Leadtime: On Request **
Total Price: 15.61 € *
300 pcs.
15.6128 €
14.7 mm²
7 mm
12 pole
zinc die casting
silver-plated
plug
push pull
cable assembly
straight
solder cup
Plug, 4 pole, solder cup, push pull, straight, HR10A-7P-4P(73)
Order No.:
 67F6312
Manufacturer:
 HIROSE
Manufacturer SKU:
 HR10A-7P-4P(73)
Available: 0 pcs. Leadtime: On Request **
Total Price: 10.60 € *
500 pcs.
10.6029 €
11.5 mm²
5 mm
4 pole
zinc die casting
silver-plated
plug
push pull
cable assembly
straight
solder cup
Plug, 6 pole, solder cup, push pull, straight, HR10A-7P-6P(73)
Order No.:
 67F6314
Manufacturer:
 HIROSE
Manufacturer SKU:
 HR10A-7P-6P(73)
Available: 0 pcs. Leadtime: On Request **
Total Price: 12.53 € *
500 pcs.
12.5307 €
11.5 mm²
5 mm
6 pole
zinc die casting
silver-plated
plug
push pull
cable assembly
straight
solder cup