45136 | HELUKABEL
Round flat ribbon cable, 25 pole, pitch 1.27 mm, 0.09 mm², AWG 28, PVC, gray
Flat ribbon cable, 45136, HELUKABEL
TUBEFLEX-Y Flat ribbon cable, due to its roundshape offers considerable advantages compared with other flat ribbon cables during the installation and assembly.
This roundshaped cable bids enormous profits by using the quick and economical possibilities under continuance with the efficient connection in IDC-technique. All conductors can be contacted at one working procedure without stripping the insulation.
Features
- Flame retardant
- Free from substances harmful to the wetting properties of lacquers
- PVC self-extinguishing
Core insulation material | PVC | |
Number of cores | 25 | |
Version | flat ribbon cable | |
Outer diameter | 8.6 mm | |
AWG cross-section | AWG 28 | |
Width | 31 mm | |
Colour | gray | |
Halogen free | No | |
Cable material | copper, tin-plated | |
Cable cross-section | 0.09 mm² | |
Rated voltage | 300 V | |
Test voltage | 2 kV | |
Grid | 1.27 mm | |
Shielding | unshielded | |
Temperature range (active) | -20 °C to 80 °C | |
Temperature range (unmoved) | -20 °C to 80 °C |
Customs tariff number | 85444995 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |