45130 | HELUKABEL
Round flat ribbon cable, 9 pole, pitch 1.27 mm, 0.09 mm², AWG 28, PVC, gray
Unit Price (€ / mtr.)
15.5533 € *
Available: 0 mtr.
Leadtime: On Request **
Technical specifications
Core insulation material | PVC | |
Number of cores | 9 | |
Version | flat ribbon cable | |
Outer diameter | 6.1 mm | |
AWG cross-section | AWG 28 | |
Width | 11 mm | |
Colour | gray | |
Cable material | copper, tin-plated | |
Cable cross-section | 0.09 mm² | |
Rated voltage | 300 V | |
Test voltage | 2 kV | |
Grid | 1.27 mm | |
Shielding | unshielded | |
Temperature range (active) | -20 °C to 80 °C | |
Temperature range (unmoved) | -20 °C to 80 °C |
Download
Logistics
Customs tariff number | 85444995 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |